• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52020553 SKINDICHT® M40 with pierceable membrane M40 M40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Collection
External thread
M40
Size
M40
Material
Polystyrene (EPS)
Features
with pierceable membrane
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 1.49
-13 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52020553 SKINDICHT® M40 with pierceable membrane M40 M40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

  • Plastic choke nipple with PG and metric thread, light gray

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Features

with pierceable membrane

Factory colour

Grey-white (RAL 7035)

External thread

M40

Size

M40

IP54

Material

Polystyrene (EPS)

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52020553

Type

SKINDICHT® M40

Material (details)

High pressure polyethylene

Type

M40

Documents & Downloads

Datasheet

Datasheet 527688 LAPP 52020553 SKINDICHT® M40 with pierceable membrane M40 M40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527688 LAPP 52020553 SKINDICHT® M40 with pierceable membrane M40 M40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Information

Information 527688 LAPP 52020553 SKINDICHT® M40 with pierceable membrane M40 M40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Description

For universal application, to cover holes and also suitable for cable ends. With puncture membrane.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.27€ 3.87*

What kind of Cable Screw Fastener Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)