• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021260 SKINDICHT SHV PG29/26 PG29 Neoprene Black 25 pc(s)

1/3
Image similar
Size
PG29
Material
Neoprene
Factory colour
Black
Length
24 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 26 mm.
Factory colour

Black

Size

PG29

Length

24 mm

IP68

Min. temperature

-20 °C

Max. temperature

+80 °C

Material

Neoprene

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52021260

Type

SKINDICHT SHV PG29/26

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043346 LAPP 52021260 SKINDICHT SHV PG29/26 PG29 Neoprene Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043346 LAPP 52021260 SKINDICHT SHV PG29/26 PG29 Neoprene Black 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?