• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021269 SKINDICHT SHV PG 16/15 PG16 FKM Red 50 pc(s)

1/3
Image similar
Size
PG16
Material
FKM
Factory colour
Red
Length
19.5 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal dia. 15 mm.
Factory colour

Red

Size

PG16

Length

19.5 mm

IP68

Min. temperature

-15 °C

Max. temperature

+200 °C

Material

FKM

Halogen-free

No

Content

50 pc(s)

Dim

15

Dimensions

15 mm

RoHS-compliant

Yes

Manufacturer part #

52021269

Type

SKINDICHT SHV PG 16/15

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043310 LAPP 52021269 SKINDICHT SHV PG 16/15 PG16 FKM Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043310 LAPP 52021269 SKINDICHT SHV PG 16/15 PG16 FKM Red 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?