• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52106830 Cable gland M20 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M20
Material
Brass
Clamp Ø
13 mm
Terminal Ø (max.)
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M20

Material

Brass

Clamp Ø

13 mm

Terminal Ø (max.)

15 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP55

Spanner size

24 mm

24 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52106830

Type

SKINDICHT® SKZ-M 20X1,5/16

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043502 LAPP 52106830 Cable gland M20 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043502 LAPP 52106830 Cable gland M20 Brass Brass 25 pc(s)

Description

With recess sealing ring for adjustment to different cable diameters. High strain relief. High mechanical load-carrying capacity.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?