• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52106850 Cable gland M32 Brass Brass 10 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M32
Material
Brass
Clamp Ø
19 mm
Terminal Ø (max.)
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M32

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

27 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP55

Spanner size

40 mm

41 mm

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52106850

Type

SKINDICHT® SKZ-M 32X1,5/29

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043504 LAPP 52106850 Cable gland M32 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043504 LAPP 52106850 Cable gland M32 Brass Brass 10 pc(s)

Description

With recess sealing ring for adjustment to different cable diameters. High strain relief. High mechanical load-carrying capacity.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?