• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52106845 Cable gland M25 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M25
Material
Brass
Clamp Ø
16 mm
Terminal Ø (max.)
19.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M25

Material

Brass

Clamp Ø

16 mm

Terminal Ø (max.)

19.3 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP55

Spanner size

30 mm

30 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52106845

Type

SKINDICHT® SKZ-M-XL 25X1,5/21

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043509 LAPP 52106845 Cable gland M25 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043509 LAPP 52106845 Cable gland M25 Brass Brass 25 pc(s)

Description

With recess sealing ring for adjustment to different cable diameters. High strain relief. High mechanical load-carrying capacity.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?