• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110077 Cable gland waterproof 1/2" 10 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
1/2"
Clamp Ø
5 mm
Terminal Ø (max.)
12 mm
Features
waterproof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

waterproof

External thread

1/2"

Clamp Ø

5 mm

Terminal Ø (max.)

12 mm

Spanner size

24 mm

Content

10 pc(s)

Manufacturer part #

53110077

Type

SKINTOP® ST NPT 1/2'' RAL 7001 SGY 10ST

Case material

Polyamide

FALSE

24 mm

15 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

NPT

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521941 LAPP 53110077 Cable gland waterproof 1/2" 10 pc(s)

Description

SKINTOP® ST NPT 1/2"' RAL 7001 sgy NPT 1/2"; clamping range (min./max.): 5 - 12 mm; key width 1: 24; silver gray; IP 68 - 5 bar (30 min);

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?