• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110154 Cable gland 10 pc(s)

1/2
Image similar
Product type
Cable gland
Content
10 pc(s)
Manufacturer part #
53110154
Type
SKINTOP® ST PG 7 RAL 7001 SGY 10ST
Case material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Content

10 pc(s)

Manufacturer part #

53110154

Type

SKINTOP® ST PG 7 RAL 7001 SGY 10ST

Case material

Polyamide

FALSE

15 mm

7.8 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

PG

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521952 LAPP 53110154 Cable gland 10 pc(s)

Description

SKINTOP ® ST PG 7 RAL 7001 sgy PG 7; clamping range (min./max.): 2.5 - 6.5 mm; key width 1: 15; silver gray; IP 68 - 5 bar (30 min);

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?