• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110078 Cable gland 5 pc(s)

1/2
Image similar
Product type
Cable gland
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Spanner size
33 mm
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Spanner size

33 mm

Content

5 pc(s)

Manufacturer part #

53110078

Type

SKINTOP® ST NPT 3/4'' RAL 7001 SGY 5ST

Case material

Polyamide

FALSE

33 mm

15 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

NPT

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521942 LAPP 53110078 Cable gland 5 pc(s)

Description

SKINTOP® ST NPT 3/4'' RAL 7001 sgy NPT 3/4"; clamping range (min./max.): 13 - 18 mm; key width 1: 33; silver gray; IP 68 - 5 bar (30 min);

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?