• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110079 Cable gland 5 pc(s)

1/2
Image similar
Product type
Cable gland
Content
5 pc(s)
Manufacturer part #
53110079
Type
SKINTOP® ST NPT 1'' RAL 7001 SGY 5ST
Case material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Content

5 pc(s)

Manufacturer part #

53110079

Type

SKINTOP® ST NPT 1'' RAL 7001 SGY 5ST

Case material

Polyamide

FALSE

42 mm

15 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

NPT

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521940 LAPP 53110079 Cable gland 5 pc(s)

Description

SKINTOP® ST NPT 1"' RAL 7001 sgy NPT 1"; Clamping range (min./max.): 14 - 25 mm; key width 1: 42; silver gray; IP 68 - 5 bar (30 min);

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?