1/5
Image similar




Cable gland
Brass
M50
Brass
27 mm
35 mm
10 mm
-30 °C
+100 °C
IP68 (up to 5 bar)
54 mm
No
1 pc(s)
Yes
53112670
SKINTOP® MS-SC-M 50X1.5
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
SKINTOP® MS-SC-M 12X1.5
-30 - +100 ºC °C
yes
Datasheet 527862 LAPP 53112670 Cable gland M50 Brass Brass 1 pc(s)
User & Safety Instructions 527862 LAPP 53112670 Cable gland M50 Brass Brass 1 pc(s)
Information 527862 LAPP 53112670 Cable gland M50 Brass Brass 1 pc(s)
€ 317.94*
The necessary accessories are required to use the article as described.