Image similar
Cable gland
Stainless steel
M20
Stainless steel
7 mm
12.5 mm
8 mm
-40 °C
+100 °C
IP68 (up to 10 bar)
24 mm
DIN EN ISO 14159; DIN EN 1672 - 2; ECOLAB
No
5 pc(s)
Yes
53806724
SKINTOP® INOX SC M 20
yes
Datasheet 1500863 LAPP 53806724 Cable gland M20 Stainless steel Stainless steel 5 pc(s)
User & Safety Instructions 1500863 LAPP 53806724 Cable gland M20 Stainless steel Stainless steel 5 pc(s)