• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53806752 Cable gland M25 Stainless steel Stainless steel 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M25
Material
Stainless steel
Clamp Ø
7 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

57 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 36.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP ® INOX screwed cable gland

  • Corrosion-resistant
  • Corrosion-resistant
  • Smooth surfaces

Technical specifications

Product type

Cable gland

Factory colour

Stainless steel

External thread

M25

Material

Stainless steel

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Length

37.8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

29 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53806752

Type

SKINTOP® INOX-R M25x1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1310099 LAPP 53806752 Cable gland M25 Stainless steel Stainless steel 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1310099 LAPP 53806752 Cable gland M25 Stainless steel Stainless steel 5 pc(s)

Description

For use in the spray zone in food production.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)