1/3
Image similar
Cable gland
Stainless steel
M12
Stainless steel
3 mm
5 mm
6.5 mm
-40 °C
+100 °C
IP68
16 mm
Ecolab, DIN EN 1672 - 2, DIN EN ISO 14159
No
5 pc(s)
Yes
53806749
SKINTOP® INOX-R M12x1,5
yes
Datasheet 1500880 LAPP 53806749 Cable gland M12 Stainless steel Stainless steel 5 pc(s)
User & Safety Instructions 1500880 LAPP 53806749 Cable gland M12 Stainless steel Stainless steel 5 pc(s)