• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55502434 SILVYN® MPC 45° M32x1,5 BK Hose tail Black M32 45-degree 10 pc(s)

1/2
Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
UV-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.00 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® hose coupling MPC-M straight

  • Protection class IP 65

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Angled

45-degree

Conduit features

halogen-free

UV-resistant

Compatible with

SILVYN® EL

SILVYN® ELÖ

SILVYN® ELT

External thread

M32

Max. temperature

+120 °C

Min. temperature

-40 °C

Manufacturer part #

55502434

RoHS-compliant

Yes

Type

SILVYN® MPC 45° M32x1,5 BK

Material (details)

PA 6

Type

Cable gland for protection tubes SI, SP. EL, ELÖ and ELT

Temperature range

-50 - +135 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500400 LAPP 55502434 SILVYN® MPC 45° M32x1,5 BK Hose tail Black M32 45-degree 10 pc(s)

Description

This hose connection, when used together with the SILVYN® EL/ELÖ/ELT protective hose, forms a fully insulated and perfectly matched hose system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.