Image similar
Hose tail
10 pc(s)
Grey
Polyamide
45-degree
halogen-free
UV-resistant
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
M20
+120 °C
-40 °C
55502436
Yes
SILVYN® MPC 45° M20x1,5/2 GY
PA 6
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
-50 - +135 °C
yes
Datasheet 1500862 LAPP 55502436 SILVYN® MPC 45° M20x1,5/2 GY Hose tail Grey M20 45-degree 10 pc(s)
User & Safety Instructions 1500862 LAPP 55502436 SILVYN® MPC 45° M20x1,5/2 GY Hose tail Grey M20 45-degree 10 pc(s)
The necessary accessories are required to use the article as described.