• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506715 SILVYN® FPA 90° PG 7 BK Hose tail Black PG7 90-degree 10 pc(s)

Image similar
Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.40 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Angled

90-degree

Conduit features

halogen-free

heat-resistant

UV-resistant

weather-proof

Compatible with

SILVYN® FPAS

Suitable for diameters

10 mm

External thread

PG7

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55506715

RoHS-compliant

Yes

Type

SILVYN® FPA 90° PG 7 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502446 LAPP 55506715 SILVYN® FPA 90° PG 7 BK Hose tail Black PG7 90-degree 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502446 LAPP 55506715 SILVYN® FPA 90° PG 7 BK Hose tail Black PG7 90-degree 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)