• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506770 SILVYN® FPA 90° PG 21 GY Hose tail Grey PG21 28 mm 90-degree 10 pc(s)

Image similar
Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
heat-resistant
Inside diameter
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.60 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

90-degree

Conduit features

halogen-free

heat-resistant

Compatible with

SILVYN® FPAS

Suitable for diameters

28 mm

Inside diameter

28 mm

Internal thread

PG21

Outside Ø

1.102 mm

External thread

PG21

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55506770

RoHS-compliant

Yes

Type

SILVYN® FPA 90° PG 21 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502773 LAPP 55506770 SILVYN® FPA 90° PG 21 GY Hose tail Grey PG21 28 mm 90-degree 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502773 LAPP 55506770 SILVYN® FPA 90° PG 21 GY Hose tail Grey PG21 28 mm 90-degree 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)