
Number
Total (1 m = € 83.99)
€ 83.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
LAPP 61211161 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
- Light applications
- Easy Bolt System
Our service for you
Technical specifications
- Height: 25.5 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
40 mm
- Series
Silvyn® Chain
- Outside width
57 mm
- Bend radius
voltage:100 mm
- Factory colour
Black
- Outside height
38 mm
- Inside height
25 mm
- Material (details)
Plastic
- Length
1035 mm
- Manufacturer part #
61211161
- Content
1 pc(s)
- Radius (in m)
405 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Light SR 325 L
- Type
SILVYN® CHAIN Light SR 325 L
- Type
SR 325LE040100
Documents & Downloads
Datasheet
Datasheet 604116 LAPP 61211161 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
Information
Information 604116 LAPP 61211161 SILVYN® CHAIN Light SR 325 L SILVYN CHAIN Light SILVYN® CHAIN Light SR 325 L
Description
Series CHAIN SR325L Light (plastic). This series is characterized as the SR200 by their compactness and the possibility exist accelerations to 50 m / sec.
In addition, allows cables, pipes or hoses insert easily through the hinged frame webs in the chain.
Applications: automation · little robot · Textile processing (long travel) · Printing Facilities
























