
Highlights & Details
LAPP 61211269 SILVYN® AN 200025 K SILVYN CHAIN Light SR200 Connection Element
Our service for you
Technical specifications
- Product type
Connector
- Series
Silvyn® Chain
- Factory colour
Black
- Outside height
15 mm
- Inside height
12 mm
- Material (details)
Plastic
- Manufacturer part #
61211269
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SILVYN® AN 200025 K
- Type
AN 200025 K
Documents & Downloads
Datasheet
Datasheet 604655 LAPP 61211269 SILVYN® AN 200025 K SILVYN CHAIN Light SR200 Connection Element
User & Safety Instructions
User & Safety Instructions 604655 LAPP 61211269 SILVYN® AN 200025 K SILVYN CHAIN Light SR200 Connection Element
Information
Information 604655 LAPP 61211269 SILVYN® AN 200025 K SILVYN CHAIN Light SR200 Connection Element
Description
Scope of delivery
- 1x AM20025
- 1x AF200
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























