
Highlights & Details
igus 06.10.018.0 E-Kette® E2 micro Serie 06 Cable Drag Chain E2 Micro Series 06 E-Chain® E2 micro Series 06
- Small, one-part E-Ketten®
- Low-cost
- Good torsion resistance
- Durable
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Product type
Drag chain
- Features
Minimum curve radius
- Inside width
10 mm
- Series
E-Kette® E2
- Outside width
16.5 mm
- Bend radius
18 mm
- Factory colour
Black
- Outside height
15 mm
- Inside height
10.5 mm
- Material (details)
Plastic
- Length
1000 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Chain link pitch
20 mm
- Manufacturer part #
06.10.018.0
- Content
1 pc(s)
- Type
E-Kette® E2 micro Serie 06
- Type
E-Chain® E2 micro Series 06
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 740611 igus 06.10.018.0 E-Kette® E2 micro Serie 06 Cable Drag Chain E2 Micro Series 06 E-Chain® E2 micro Series 06
User & Safety Instructions
User & Safety Instructions 740611 igus 06.10.018.0 E-Kette® E2 micro Serie 06 Cable Drag Chain E2 Micro Series 06 E-Chain® E2 micro Series 06
Description
Inner division and connection elements available with integrated strain relief.
Scope of delivery
- Without connection element.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 46.98€ 34.98*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























