
Number
Total (1 m = € 46.99)
€ 46.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Product type
Drag chain
- Features
Minimum curve radius
- Inside width
25 mm
- Series
E-Kette® E2
- Outside width
36 mm
- Bend radius
100 mm
- Factory colour
Black
- Outside height
23 mm
- Inside height
17 mm
- Material (details)
Plastic
- Length
1000 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Chain link pitch
30.5 mm
- Manufacturer part #
B15.025.100.0
- Content
1 pc(s)
- Type
B15.025.100.0
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 742751 igus B15.025.100.0
Information
Information 742751 igus B15.025.100.0
Description
Series 10 - one-part, small to medium size
Thick bolts and double stopper system for long life and large self-supporting length. Connection element with integrated strain relief. Dirt-repellent outer contour. Inner compartment can be delivered.
Scope of delivery
- Without connection element.
- This text is machine translated.
Hints
Series B15 can be folded through foil hinge
Outer radius.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.98*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























