
Highlights & Details
igus E08.30.028.0 Easy Chain Easy Chain® E-chain® E08
- Easy to fill from outside
- Low-cost
- Simply press the cable
- UL94-V2 classification
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Product type
Drag chain
- Features
Snap fasteners
UL94-V2 standard
- Inside width
30 mm
- Series
Easy Chain®
- Outside width
38.2 mm
- Bend radius
28 mm
- No. of chain links
50
- Factory colour
Black
- Outside height
19.3 mm
- Inside height
14.6 mm
- Material (details)
Plastic
- Length
1000 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Chain link pitch
20 mm
- Manufacturer part #
E08.30.028.0
- Content
1 pc(s)
- Type
Easy Chain® E-Kette® E08
- Type
Easy Chain® E-chain® E08
- Temperature range
-30 - +100 °C
Documents & Downloads
Datasheet
Datasheet 740146 igus E08.30.028.0 Easy Chain Easy Chain® E-chain® E08
User & Safety Instructions
User & Safety Instructions 740146 igus E08.30.028.0 Easy Chain Easy Chain® E-chain® E08
Description
Scope of delivery
- Without connection element.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































