
Highlights & Details
LAPP 61210382 SILVYN® CHAIN Light SR200 SILVYN CHAIN Light SILVYN® CHAIN Light SR200
- Ease of use
- Simple bolt system
Our service for you
Technical specifications
- Internal height: 12 mm
- Product type
Drag chain
- Features
Minimum curve radius
- Inside width
12 mm
- Series
Silvyn® Chain
- Outside width
18 mm
- Bend radius
30 mm
- Factory colour
Black
- Outside height
15 mm
- Inside height
12 mm
- Material (details)
Plastic
- Length
510 mm
- Manufacturer part #
61210382
- Content
1 pc(s)
- Radius (in m)
130 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Light SR200
- Type
SILVYN® CHAIN Light SR200
- Type
SR 20012
Documents & Downloads
Datasheet
Datasheet 604607 LAPP 61210382 SILVYN® CHAIN Light SR200 SILVYN CHAIN Light SILVYN® CHAIN Light SR200
Information
Information 604607 LAPP 61210382 SILVYN® CHAIN Light SR200 SILVYN CHAIN Light SILVYN® CHAIN Light SR200
Description
Usage areas: Automation · Small robots · Textile processing (long traverse paths) · Printing devices
Hints
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























