
Highlights & Details
LAPP 61211271 SILVYN® AN 200012 K SILVYN CHAIN Light SR200 - Connection Element
Our service for you
Technical specifications
- Product type
Connector
- Series
Silvyn® Chain
- Factory colour
Black
- Outside height
15 mm
- Inside height
12 mm
- Material (details)
Plastic
- Manufacturer part #
61211271
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SILVYN® AN 200012 K
- Type
AN 200012 K
Documents & Downloads
Datasheet
Datasheet 604643 LAPP 61211271 SILVYN® AN 200012 K SILVYN CHAIN Light SR200 - Connection Element
User & Safety Instructions
User & Safety Instructions 604643 LAPP 61211271 SILVYN® AN 200012 K SILVYN CHAIN Light SR200 - Connection Element
Information
Information 604643 LAPP 61211271 SILVYN® AN 200012 K SILVYN CHAIN Light SR200 - Connection Element
Description
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























