• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61721550 Ferrule Not insulated Metal 500 pc(s)

1/2
Product type
Ferrule
Sleeve length
10 mm
Insulation type
Not insulated
Content
500 pc(s)
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AH, not isolated

  • 1.5 mm²
  • 10 mm
  • Metal

Technical specifications

Product type

Ferrule

Sleeve length

10 mm

Insulation type

Not insulated

Factory colour

Metal

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

61721550

Length

10 mm

RoHS-compliant

Yes

Temperature range

To +200 °C

Type

61721550

max. cross section

1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021097 LAPP 61721550 Ferrule Not insulated Metal 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021097 LAPP 61721550 Ferrule Not insulated Metal 500 pc(s)

Description

Non-insulated, non-insulated cable end sleeves for cabinet. Slightly funnel shaped widening allows for easy pushing on the wire.

This text is machine translated.