• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 62120260 Ferrule 6 mm² Not insulated Metal 500 pc(s)

Collection
Product type
Ferrule
Cross section per core
6 mm²
Sleeve length
10 mm
Insulation type
Not insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

722 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AH, not isolated

  • 10 mm
  • Metal

Technical specifications

Product type

Ferrule

Cross section per core

6 mm²

Sleeve length

10 mm

Insulation type

Not insulated

Factory colour

Metal

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

10

Manufacturer part #

62120260

Length

10 mm

Cross-section x Length

6 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

To +200 °C

Type

AH DIN 6/10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021106 LAPP 62120260 Ferrule 6 mm² Not insulated Metal 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021106 LAPP 62120260 Ferrule 6 mm² Not insulated Metal 500 pc(s)

Description

Non-insulated, non-insulated cable end sleeves for cabinet. Slightly funnel shaped widening allows for easy pushing on the wire.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)