• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 62120220 Ferrule Not insulated Metal 500 pc(s)

1/2
Product type
Ferrule
Sleeve length
6 mm
Insulation type
Not insulated
Content
500 pc(s)
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AH, not isolated

  • 1 mm²
  • 6 mm
  • Metal

Technical specifications

Product type

Ferrule

Sleeve length

6 mm

Insulation type

Not insulated

Factory colour

Metal

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

62120220

Length

6 mm

RoHS-compliant

Yes

Temperature range

To +200 °C

Type

62120220

max. cross section

1 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021100 LAPP 62120220 Ferrule Not insulated Metal 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021100 LAPP 62120220 Ferrule Not insulated Metal 500 pc(s)

Description

Non-insulated, non-insulated cable end sleeves for cabinet. Slightly funnel shaped widening allows for easy pushing on the wire.

This text is machine translated.