
1/2
Piece
Ferrule
1.5 mm²
7 mm
Not insulated
Metal
DIN
500 pc(s)
Cathode copper, tin plated
16
62120230
Metal
7 mm
1.5 mm² x 7 mm
Yes
To +200 °C
62120230
1.5 mm²
yes
Datasheet 1021098 LAPP 62120230 Ferrule 1.5 mm² Not insulated Metal 500 pc(s) Piece
User & Safety Instructions 1021098 LAPP 62120230 Ferrule 1.5 mm² Not insulated Metal 500 pc(s) Piece