• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742403 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
3.2 mm
Nominal diameter (post-shrinkage)
1.6 mm
Content
50 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT 3.2/1.6 BK

  • 50 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 3.2 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

3.2 mm

Nominal diameter (post-shrinkage)

1.6 mm

Factory colour

Black

Shrinkage

2:1

Content

50 m

Material

Polyolefin

Manufacturer part #

61742403

Length

1 m

50 m

Type

SCHRUMPFSCHLAUCH PROTECT 3,2/1,6 BK

FALSE

0.51 mm

50 m

1.6 mm

FALSE

2:1

TRUE

Documents & Downloads

Datasheet

Datasheet 3443933 LAPP 61742403 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m

Datasheet 3443933 LAPP 61742403 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m

User & Safety Instructions

User & Safety Instructions 3443933 LAPP 61742403 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m

Description

SHRINK HOSE PROTECT 3.2/1.6 BK shrink hose; cable diameter 3.2mm - 1.6mm; polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)