• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742417 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
4.8 mm
Nominal diameter (post-shrinkage)
2.4 mm
Content
50 m
Factory colour
Green-yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT 4.8/2.4 GN/YE

  • 50 m
  • Shrinkage: 2:1
  • Green-yellow
  • Nominal inside diameter (pre-shrinkage): 4.8 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

4.8 mm

Nominal diameter (post-shrinkage)

2.4 mm

Factory colour

Green-yellow

Shrinkage

2:1

Content

50 m

Material

Polyolefin

Manufacturer part #

61742417

Suitable for

Heatshrink

Length

50 m

Type

SCHRUMPFSCHLAUCH PROTECT 4,8/2,4 GN/YE

FALSE

0.51 mm

50 m

2.4 mm

FALSE

2:1

TRUE

Documents & Downloads

Datasheet

Datasheet 3443936 LAPP 61742417 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m

Datasheet 3443936 LAPP 61742417 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m

User & Safety Instructions

User & Safety Instructions 3443936 LAPP 61742417 Heatshrink Green-yellow 4.8 mm 2.4 mm Shrinkage:2:1 50 m

Description

SHRINK HOSE PROTECT 4.8/2.4 GN/YE shrink hose; cable diameter 4.8mm - 2.4mm; polyolefin; green-yellow;

This text is machine translated.

Accessories

(*All information is plus legal VAT)