• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61800880 SILVYN® KLICK-GP PG 11 GY Hose tail Grey PG11 15.8 mm Straight 50 pc(s)

Image similar
Product type
Hose tail
Content
50 pc(s)
Material
Polyamide
Conduit features
halogen-free
Inside diameter
15.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.40 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

50 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

Compatible with

SILVYN® RILL

Suitable for diameters

15.80 mm

Inside diameter

15.8 mm

Internal thread

PG11

Outside Ø

0.622 mm

External thread

PG11

Max. temperature

+115 °C

Min. temperature

-40 °C

Length

37 mm

Manufacturer part #

61800880

RoHS-compliant

Yes

Type

SILVYN® KLICK-GP PG 11 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502759 LAPP 61800880 SILVYN® KLICK-GP PG 11 GY Hose tail Grey PG11 15.8 mm Straight 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1502759 LAPP 61800880 SILVYN® KLICK-GP PG 11 GY Hose tail Grey PG11 15.8 mm Straight 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)