• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61800905 SILVYN® KLICK-GP PG 21 BK Hose tail Black PG21 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Polyamide
Conduit features
halogen-free
Outside Ø
1.122 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 8.20 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

25 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

Compatible with

SILVYN® RILL

Suitable for diameters

34.50 mm

Outside Ø

1.122 mm

External thread

PG21

Max. temperature

+115 °C

Min. temperature

-40 °C

Length

48.5 mm

Manufacturer part #

61800905

RoHS-compliant

Yes

Type

SILVYN® KLICK-GP PG 21 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502533 LAPP 61800905 SILVYN® KLICK-GP PG 21 BK Hose tail Black PG21 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502533 LAPP 61800905 SILVYN® KLICK-GP PG 21 BK Hose tail Black PG21 Straight 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)