
Number
Total (1 m = € 34.36)
€ 859.00
incl. VAT
Only 7 Set(s) available
Highlights & Details
SILVYN EDU-AS protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
25 m
- Factory colour
Silver
- Material
Steel wire
- Conduit features
extra flexible
Heavy duty mechanical load
- Inside diameter
29 mm
- Outside Ø
36 mm
- Max. temperature
+120 °C
- Bend radius
85 mm
- Manufacturer part #
61802440
- Certification marks
DIN 49012, corresponds to the design K according to DIN EN IEC 61386-23. In the EX-range according to EN 1127-1
- RoHS-compliant
Yes
- Type
SILVYN® EDU-AS 29/29x36
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502659 LAPP 61802440 SILVYN® EDU-AS 29/29x36 Metal sleeving Silver 29 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502659 LAPP 61802440 SILVYN® EDU-AS 29/29x36 Metal sleeving Silver 29 mm 25 m
Description
Scope of delivery
- Packing (25 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















