• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802470 SILVYN® EDU-AS 48/49x56 Metal sleeving Silver 48 mm 25 m

Image similar
Product type
Metal sleeving
Content
25 m
Material
Steel wire
Conduit features
extra flexible
Heavy duty mechanical load
Inside diameter
48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 59.16)
€ 1,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN EDU-AS protective metal hose

Our service for you

Technical specifications

Product type

Metal sleeving

Content

25 m

Factory colour

Silver

Material

Steel wire

Conduit features

extra flexible

Heavy duty mechanical load

Inside diameter

48 mm

Outside Ø

56 mm

Max. temperature

+120 °C

Bend radius

135 mm

Manufacturer part #

61802470

Certification marks

DIN 49012, corresponds to the design K according to DIN EN IEC 61386-23. In the EX-range according to EN 1127-1

RoHS-compliant

Yes

Type

SILVYN® EDU-AS 48/49x56

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502681 LAPP 61802470 SILVYN® EDU-AS 48/49x56 Metal sleeving Silver 48 mm 25 m

User & Safety Instructions

User & Safety Instructions 1502681 LAPP 61802470 SILVYN® EDU-AS 48/49x56 Metal sleeving Silver 48 mm 25 m

Description

Scope of delivery

  • Packing (25 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)