• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61804623 SILVYN® SSU 12 / 10,2X13,0 50M Cable trunking 50 m

Image similar
Product type
Cable trunking
Manufacturer part #
61804623
Content
50 m
Type
SILVYN® SSU 12 / 10,2X13,0 50M
Bending radius, static
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN ® SSU 12/ 10.2X13.0 50M

Technical specifications

Product type

Cable trunking

Manufacturer part #

61804623

Content

50 m

Type

SILVYN® SSU 12 / 10,2X13,0 50M

30 mm

TRUE

FALSE

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522280 LAPP 61804623 SILVYN® SSU 12 / 10,2X13,0 50M Cable trunking 50 m

Description

SILVYN® SSU 12/ 10.2X13.0 50M Simple folded protective hose; Inner diameter: 10mm; Outer diameter: 13mm; Nominal size: 12; Steel

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.