• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61804640 SILVYN® SSU 50 / 48,4X53,0 10M Cable trunking 10 m

Image similar
Product type
Cable trunking
Manufacturer part #
61804640
Content
10 m
Type
SILVYN® SSU 50 / 48,4X53,0 10M
Bending radius, static
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN® SSU 50/ 48.4X53.0 10M

Technical specifications

Product type

Cable trunking

Manufacturer part #

61804640

Content

10 m

Type

SILVYN® SSU 50 / 48,4X53,0 10M

90 mm

TRUE

FALSE

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522292 LAPP 61804640 SILVYN® SSU 50 / 48,4X53,0 10M Cable trunking 10 m

Description

SILVYN® SSU 50/ 48.4X53.0 10M Single folded protective hose; Inner diameter: 48.4mm; Outer diameter: 53mm; Nominal size: 50; Steel

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.