• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61804624 SILVYN® SSU 16 / 13,0X16,0 50M Cable trunking 50 m

Image similar
Product type
Cable trunking
Manufacturer part #
61804624
Content
50 m
Type
SILVYN® SSU 16 / 13,0X16,0 50M
Bending radius, static
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN ® SSU 16/ 13.0X16.0 50M

Technical specifications

Product type

Cable trunking

Manufacturer part #

61804624

Content

50 m

Type

SILVYN® SSU 16 / 13,0X16,0 50M

40 mm

TRUE

FALSE

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522282 LAPP 61804624 SILVYN® SSU 16 / 13,0X16,0 50M Cable trunking 50 m

Description

SILVYN® SSU 16/ 13.0X16.0 50M Single folded protective hose; Inner diameter: 12.9mm; Outer diameter: 16mm; Nominal size: 16; Steel

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.