







Conduit
Sold per metre
Black
Polyamide
halogen-free
sinus-shaped cut
retrofittable
UV-resistant
16.60 mm
21.20 mm
+140 °C
-40 °C
61806570
Yes
SILVYN® RILL PA6 SINUS 16,6 x 21,2
PA6 thermally modified, cadmium-free, halogen-free
50 m
SILVYN® RILL PA6 SINUS 16.6 x 21.2
-40 °C to +140 °C °C
GGVS, NFR-13-903 as of 8.4 x 11.4 ADR
Elongation at break DIN 53 455: 50-200%
Resistance to impacts DIN 53 453: without breaking
Notch impact strength DIN 53 453: without breaking
Self-extinguishing: UL 94 HB
Datasheet 604382 LAPP 61806570 SILVYN® RILL PA6 SINUS 16,6 x 21,2 Conduit Black 16.60 mm Sold per metre
User & Safety Instructions 604382 LAPP 61806570 SILVYN® RILL PA6 SINUS 16,6 x 21,2 Conduit Black 16.60 mm Sold per metre
Information 604382 LAPP 61806570 SILVYN® RILL PA6 SINUS 16,6 x 21,2 Conduit Black 16.60 mm Sold per metre
€ 7.28*
The necessary accessories are required to use the article as described.