• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63103040 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 pc(

Image similar
Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.26 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Flat plug connector insulated

  • Yellow
  • 6.3 mm x 0.8 mm
  • 4 mm² - 6 mm²

Technical specifications

Product type

Blade terminal

Factory colour

Yellow

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass nickel plated

Content

50 pc(s)

Manufacturer part #

63103040

Type

L-RC 63 M

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PVC

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1022068 LAPP 63103040 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 pc(

User & Safety Instructions

User & Safety Instructions 1022068 LAPP 63103040 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 pc(

Description

Insulated flat plug connector, UL approval, with easy entry funnel shape.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)