• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63501022 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 100 pc(s)

Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug connector with latch

  • Metal
  • 6.3 mm x 0.8 mm
  • 4 mm² - 6 mm²

Technical specifications

Product type

Blade terminal

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

100 pc(s)

Manufacturer part #

63501022

Type

BM-C 638 M RASTNASE

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Temperature range

- +90 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1022062 LAPP 63501022 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1022062 LAPP 63501022 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 100 pc(s)

Description

Non-insulated flat plug connector with a latch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)