• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63105070 U terminal 0.50 mm² 1.50 mm² Hole Ø=6.5 mm Partially insulated Red 100 pc(s)

Product type
U terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug

  • Red
  • Cross section (max.): 1.50 mm²

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

100 pc(s)

Manufacturer part #

63105070

Type

L-RA 6F

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Insulation material

Polyamide

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1022127 LAPP 63105070 U terminal 0.50 mm² 1.50 mm² Hole Ø=6.5 mm Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1022127 LAPP 63105070 U terminal 0.50 mm² 1.50 mm² Hole Ø=6.5 mm Partially insulated Red 100 pc(s)

More interesting products

(*All information is plus legal VAT)