• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63105220 U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 50 pc(s)

Product type
U terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

228 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.30 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug

  • Yellow
  • Cross section (max.): 6 mm²

Technical specifications

Product type

U terminal

Factory colour

Yellow

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

50 pc(s)

Manufacturer part #

63105220

Type

L-RC 5F

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

Polyamide

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1022134 LAPP 63105220 U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1022134 LAPP 63105220 U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 50 pc(s)

More interesting products

(*All information is plus legal VAT)