• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64453690 SILVYN® FD-PU 15x19 MBU Conduit Blue 15 mm 10 m

Image similar
Product type
Conduit
Content
10 m
Material
PUR
Conduit features
halogen-free
wire-reinforced
oil-resistant
Inside diameter
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 26.50)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® Cable protective hose systemFD-PU

  • Resistant to chemicals
  • UV-, weather-resistant
  • Dimensionally stable

Our service for you

Technical specifications

Product type

Conduit

Content

10 m

Factory colour

Blue

Material

PUR

Conduit features

halogen-free

wire-reinforced

oil-resistant

Inside diameter

15 mm

Outside Ø

19 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Bend radius

15 mm

Manufacturer part #

64453690

RoHS-compliant

Yes

Type

SILVYN® FD-PU 15x19 MBU

Material (details)

PUR with PVC-insulated spring-steel wire

Temperature range

-40 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502598 LAPP 64453690 SILVYN® FD-PU 15x19 MBU Conduit Blue 15 mm 10 m

User & Safety Instructions

User & Safety Instructions 1502598 LAPP 64453690 SILVYN® FD-PU 15x19 MBU Conduit Blue 15 mm 10 m

Description

Plastic hose made of polyurethane with PVC-insulated spring-steel wire. With insulated spring-steel wire spiral, dimensionally stable, highly flexible, torsion and microbe-resistant, air and water-tight, can be crushed and elongated, UV- and weather-resistant, enhanced resistance to oils, petrol and grease.

Scope of delivery

  • Packing (10 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)