• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 65110/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 16 mm² White 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
ÖLFLEX® HEAT 180 SIF
Outside Ø
8.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® HEAT 180 SiF/GL Silicon-Single Core

  • Glasseiden-Protection fabric
  • -50 - +180 °C
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

16 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

incl. glass fibre yarn coating

Cable type

ÖLFLEX® HEAT 180 SIF

Outside Ø

8.40 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

65110/100

Factory colour

White

Core layout

Finely stranded

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 16 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 SIF/GL 1X16

Nominal voltage (details)

300/500 V

Bend radius

Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 6 x external dia.

Temperature range

(ausreichende Belüftung vorausgesetzt) -50 - +180 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037253 LAPP 65110/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 16 mm² White 100 m

Datasheet 1037253 LAPP 65110/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 16 mm² White 100 m

User & Safety Instructions

User & Safety Instructions 1037253 LAPP 65110/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 16 mm² White 100 m

Description

If at high Temperature the Material from traditinal Cables and Wires already after a Short Time fragile and brittle ,recommends the use of ÖLFLEX® HEAT 180 SiF/GL Lines . Suitable for Steel and Glass work ,Saunaand Solarium construction ,Heat and Heating , Lightning technology ,Climate technology ,Oven construction ,Art fabric processing etc
Finely stranded according to VDE 0295, Class 5 / Silikon-Basis 60228 Class

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.