
Highlights & Details
ÖLFLEX® HEAT 180 SiF/GL Silicon-Single Core
- Glasseiden-Protection fabric
- -50 - +180 °C
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
25 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
incl. glass fibre yarn coating
- Cable type
ÖLFLEX® HEAT 180 SIF
- Outside Ø
10.20 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
65111/100
- Factory colour
White
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 25 mm²
- RoHS-compliant
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 SIF/GL 1X25
- Nominal voltage (details)
300/500 V
- Bend radius
Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 6 x external dia.
- Temperature range
(ausreichende Belüftung vorausgesetzt) -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 1037255 LAPP 65111/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 25 mm² White 100 m
Datasheet 1037255 LAPP 65111/100 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 25 mm² White 100 m
Description
If at high Temperature the Material from traditinal Cables and Wires already after a Short Time fragile and brittle ,recommends the use of ÖLFLEX® HEAT 180 SiF/GL Lines . Suitable for Steel and Glass work ,Saunaand Solarium construction ,Heat and Heating , Lightning technology ,Climate technology ,Oven construction ,Art fabric processing etc
Finely stranded according to VDE 0295, Class 5 / Silikon-Basis 60228 Class
Finely stranded according to VDE 0295, Class 5 / Silikon-Basis 60228 Class
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







