• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 65202/500 Strand ÖLFLEX® 180 SiZ 2 x 0.75 mm² Red 500 m

Image similar
Product type
Strand
Cable type
ÖLFLEX® 180 SiZ
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable features
Halogen-free
Flame-retardant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® HEAT 180 SIZ Silicon twin wire

  • -50 - +180 °C
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

Cable type

ÖLFLEX® 180 SiZ

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

Halogen-free

Flame-retardant

Width

4.6 mm

Height

2.3 mm

Factory colour

Red

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

65202/500

Insulation material

Silicone

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+180 °C

Type

ÖLFLEX HEAT 180 SiZ 2X0,75

Nominal voltage (details)

300/500 V

Bend radius

15 x external dia. for wide range of applications, 6 x external dia. when permanently installed, 3 x external dia. at cable end, once

Temperature range

When fixed : -50 - +180 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335237 LAPP 65202/500 Strand ÖLFLEX® 180 SiZ 2 x 0.75 mm² Red 500 m

User & Safety Instructions

User & Safety Instructions 1335237 LAPP 65202/500 Strand ÖLFLEX® 180 SiZ 2 x 0.75 mm² Red 500 m

Description

Single wires made of silicon for use under very high and low ambient temperatures. Fine-wired according to VDE 0295 class 5. Insulation on silicon-basis for two parallel-running wires.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.