
Highlights & Details
LAPP 65201/1 Strand ÖLFLEX® 180 SiZ 2 x 0.50 mm² Red Sold per metre
- -50 - +180°C
Technical specifications
- Product type
Strand
- Cable type
ÖLFLEX® 180 SiZ
- No. of leads
2 x
- Cross section (each core)
0.50 mm²
- Cross section
2 x 0.50 mm²
- Cable features
Halogen-free
Flame-retardant
- Width
4.2 mm
- Height
2.1 mm
- Factory colour
Red
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
65201/1
- Insulation material
Silicone
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+180 °C
- Max. length sold by the metre
100 m
- Type
ÖLFLEX® HEAT 180 SiZ
- Cable type
HEAT 180 SiZ
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® HEAT 180 SiZ 2X0.5
- Cross section
2 x 5 mm² Without green/yellow
- Bend radius
15 x external dia. for wide range of applications, 6 x external dia. when permanently installed, 3 x external dia. at cable end, once
- Temperature range
When fixed : -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603201 LAPP 65201/1 Strand ÖLFLEX® 180 SiZ 2 x 0.50 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 603201 LAPP 65201/1 Strand ÖLFLEX® 180 SiZ 2 x 0.50 mm² Red Sold per metre
Information
Information 603201 LAPP 65201/1 Strand ÖLFLEX® 180 SiZ 2 x 0.50 mm² Red Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 4.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























