• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 65500634 SILVYN® KLICK-RH 21 GY Tube holder Grey 50 pc(s)

Image similar
Product type
Tube holder
Content
50 pc(s)
Material
Polyamide
Factory colour
Grey
Compatible with
SILVYN® RILL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® hose retainer KLICK-RH

  • With cover, can be connected in rows or stacks.

Technical specifications

Product type

Tube holder

Content

50 pc(s)

Factory colour

Grey

Material

Polyamide

Compatible with

SILVYN® RILL

Max. temperature

+115 °C

Min. temperature

-40 °C

Manufacturer part #

65500634

RoHS-compliant

Yes

Type

SILVYN® KLICK-RH 21 GY

Material (details)

PA.

Type

SILVYN® KLICK-RH PG

Temperature range

-30 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500418 LAPP 65500634 SILVYN® KLICK-RH 21 GY Tube holder Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1500418 LAPP 65500634 SILVYN® KLICK-RH 21 GY Tube holder Grey 50 pc(s)

Description

The one-part hose retainer can be screwed on or installed on a C-track. A rib fixing relieves the protective hose of tensile loading. Many retainers can be connected together as required, regardless of whether they are mounted beside or above each other. These hose retainers are perfectly matched to the protective hose SILVYN® RILL PA 6.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)