• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 66212/305 Data transfer cable UNITRONIC® LiYCY (TP) A 12 x 2 x 0.14 mm² Grey 305 m

Image similar
Product type
Data transfer cable
No. of leads
24 x
Cross section (each core)
0.14 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® LiYCY (TP) A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.31)
€ 1,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® data cable PVC, grey, type LIYCY (TP) twisted pair, with shield, approved by UL/CSA

  • DIN-colour code
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP) A

No. of leads

24 x

Cross section (each core)

0.14 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

12 x 2 x 0.14 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.90 mm

Factory colour

Grey

Content

305 m

AWG max.

26

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

66212/305

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with VDE 0812.

Peak operating voltage

(not for heavy current applications) 250 V

Type

UNITRONIC LiYCY(TP) A 12X2XAWG26/7

Bend radius

For flexible use: 15 x external Ø · When fixed: 6 x external Ø

Temperature range

-30 - +80 ºC °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335938 LAPP 66212/305 Data transfer cable UNITRONIC® LiYCY (TP) A 12 x 2 x 0.14 mm² Grey 305 m

User & Safety Instructions

User & Safety Instructions 1335938 LAPP 66212/305 Data transfer cable UNITRONIC® LiYCY (TP) A 12 x 2 x 0.14 mm² Grey 305 m

Description

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,316.30*

More interesting products

(*All information is plus legal VAT)